3214049 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.2-6.0 mm², 28 A, 6 kV, gray, 3214049

Order No.: 60P3378
EAN: 4046356817790
MPN:
3214049
PTI 4-PE/L/N
Series: PTI
3214049 Phoenix Contact Series Terminals Image 1
3214049 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 45 pcs.
Available in 10 days: 19 pcs.
Leadtime: 1 Week **
Total Price:
3.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8675 €

Installation ground terminal block, 3214049, Phoenix Contact

Installation ground terminal block, rated voltage: 400 V, nominal current: 28 A, Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², Push-in connection, mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Compatible with Installation ground terminal blocks
  • Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position
  • Double function shafts on all levels
  • Compact design tailored to distribution boards
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Schutzleiterklemme
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 50.5 mm
Länge 114 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 28 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes