3214051 | Phoenix Contact
Installation terminal block, push-in connection, 0.2-6.0 mm², 28 A, 6 kV, gray, 3214051
Unit Price (€ / pc.)
4.5815 € *
Available: 45 pcs.
Available in 10 days: 557 pcs.
Leadtime: 2 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2245 €
50 pcs.
3.8318 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation level terminal block, 3214051, Phoenix Contact
Installation level terminal block, rated voltage: 400 V, nominal current: 28 A, Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², Push-in connection, mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Compatible with installation terminal blocks
- Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position
- Double function shafts on all levels
- Compact design tailored to distribution boards
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | Installationsetagenklemme | |
AWG cross-section | AWG 24 bis 10 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | grau | |
Height | 50.5 mm | |
Length | 114 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Rated current | 28 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |