3214052 | Phoenix Contact

Installation terminal block, push-in connection, 0.2-6.0 mm², 28 A, 6 kV, gray, 3214052

Order No.: 60P3373
EAN: 4046356817820
MPN:
3214052
PTI 4-L/L
Series: PTI
3214052 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 42 pcs.
Available in 10 days: 2,405 pcs.
Leadtime: 1 Week **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.0579 €
50 pcs.
3.6890 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation level terminal block, 3214052, Phoenix Contact

Installation level terminal block, rated voltage: 400 V, nominal current: 28 A, Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², Push-in connection, mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Compatible with installation terminal blocks
  • Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position
  • Double function shafts on all levels
  • Compact design tailored to distribution boards
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Installationsetagenklemme
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 50.5 mm
Länge 114 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 28 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes