3214081 | Phoenix Contact
Potential collecting terminal, push-in connection, 1.5-50 mm², 11 pole, 105 A, 8 kV, blue, 3214081
Unit Price (€ / pc.)
17.4097 € *
Available: 19 pcs.
Available in 10 days: 4,507 pcs.
Leadtime: 2 Weeks **
Potential collective terminal, 3214081, Phoenix Contact
Potential collective terminal, In the end application, the applicable safety regulations for overload and short-circuit protection on the connected conductors must be considered., rated voltage: 1000 V, nominal current: 105 A, connection method: Screw connection, 1st level connection left, cross section: 1.5 mm² - 50 mm², Push-in connection, First level connection, interior, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The compact design and front connection enable wiring in a confined space
- The terminal block base is ideal for use in building installation and machine building applications
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Version | Potenzialsammelklemme | |
Number of terminals | 11 | |
Pin number | 11-polig | |
Cable cross-section | 1,5-50 mm² | |
AWG cross-section | AWG 16 bis 1/0 | |
Rated surge voltage | 8 kV | |
Rated current | 105 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 110.4 mm | |
Width | 16.3 mm | |
Height | 48.8 mm | |
Connection | Push-in-Anschluss | |
Colour | blau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |