3214275 | Phoenix Contact
Protective conductor terminal, screw connection, 0.14-4.0 mm², 6 kV, yellow/green, 3214275
Unit Price (€ / pc.)
8.9369 € *
Available: 0 pcs.
Available in 10 days: 1,338 pcs.
Leadtime: 2 Weeks **
Ground modular terminal block, 3214275, Phoenix Contact
Ground modular terminal block, connection method: Screw connection, cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Since function shafts are provided on each level, all potential distribution tasks can be implemented quickly
- For a clear overview, each terminal point supports large-surface labeling
- A very high wiring density is achieved with the compact three-level terminal blocks
- Tested for railway applications
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 6 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | gelb/grün | |
Height | 77.5 mm | |
Length | 90 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |