3214288 | Phoenix Contact
Component terminal block, screw connection, 0.14-4.0 mm², 19 A, 6 kV, gray, 3214288
Unit Price (€ / pc.)
11.2812 € *
Standard delivery time from the manufacturer is: 6 Weeks
Component terminal block, 3214288, Phoenix Contact
Component terminal block, rated voltage: 500 V, nominal current: 19 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Since function shafts are provided on each level, all potential distribution tasks can be implemented quickly
- For a clear overview, each terminal point supports large-surface labeling
- A very high wiring density is achieved with the compact three-level terminal blocks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Number of terminals | 6 | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 19 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 90 mm | |
| Width | 5.2 mm | |
| Height | 77.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |