3214361 | Phoenix Contact
Protective conductor terminal, screw connection, 0.14-6.0 mm², 5 pole, 30 A, 6 kV, gray, 3214361
Unit Price (€ / pc.)
11.1979 € *
Available: 0 pcs.
Available in 10 days: 565 pcs.
Leadtime: 2 Weeks **
Ground modular terminal block, 3214361, Phoenix Contact
Ground modular terminal block, rated voltage: 500 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
Version | Schutzleiter-Reihenklemme | |
Number of terminals | 5 | |
Pin number | 5-polig | |
Cable cross-section | 0,14-6,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated surge voltage | 6 kV | |
Rated current | 30 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 92.7 mm | |
Width | 6.2 mm | |
Height | 61.7 mm | |
Connection | Schraubanschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |