3214453 | Phoenix Contact
Through terminal block, push-in connection, 0.14-1.5 mm², 1 pole, 17.5 A, 6 kV, gray, 3214453
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Available in 10 days: 401 pcs.
Leadtime: 2 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0591 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3214453, Phoenix Contact
Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in / plug connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 1 | |
Pin number | 1-polig | |
Cable cross-section | 0,14-1,5 mm² | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 17.5 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 50.7 mm | |
Width | 3.5 mm | |
Height | 37 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |