3214479 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.14-1.5 mm², 1 pole, 6 kV, yellow/green, 3214479
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6414 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground modular terminal block, 3214479, Phoenix Contact
Ground modular terminal block, number of connections: 2, number of positions: 1, connection method: Push-in / plug connection, 1 level, cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 6 kV | |
Width | 3.5 mm | |
Colour | gelb/grün | |
Height | 38.5 mm | |
Length | 50.7 mm | |
Cable cross-section | 0,14-1,5 mm² | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |