3214518 | Phoenix Contact

Protective conductor double level terminal, push-in connection, 0.14-1.5 mm², 6 kV, yellow/green, 3214518

Order No.: 60P3739
EAN: 4046356623346
MPN:
3214518
PTTBS 1,5/S/2P-PE
Series: PTTBS
3214518 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Available in 10 days: 1,485 pcs.
Leadtime: 2 Weeks **
Total Price:
5.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3193 €

Protective conductor double level terminal block, 3214518, Phoenix Contact

Protective conductor double-level terminal block, connection method: Push-in / plug connection, 1st and 2nd level, cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Connection Push-in-Anschluss
Version Schutzleiter-Doppelstockklemme
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Width 3.5 mm
Colour gelb/grün
Height 55 mm
Length 78 mm
Cable cross-section 0,14-1,5 mm²
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes