3214550 | Phoenix Contact

Through terminal block, push-in connection, 0.14-1.5 mm², 1 pole, 17.5 A, 6 kV, blue, 3214550

Order No.: 60P3611
EAN: 4046356616294
MPN:
3214550
PTS 1,5/S BU
Series: PTS
3214550 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Available in 10 days: 901 pcs.
Leadtime: 2 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0234 €
50 pcs.
0.9282 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3214550, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • 2, 3, and 4-conductor terminal blocks with the same shape
  • Ground terminal blocks of the same shape are available
  • The PTS 2,5, which is equipped with four bridge shafts, offers a wide range of potential bridging options
  • Angled conductor entry for use in flat terminal boxes
  • Large space saving when used in concealed wiring systems
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 50.7 mm
Width 3.5 mm
Height 37 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes