3214589 | Phoenix Contact
Through terminal block, push-in connection, 0.14-1.5 mm², 3 pole, 17.5 A, 6 kV, gray, 3214589
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2614 €
50 pcs.
1.1424 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3214589, Phoenix Contact
Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- 2, 3, and 4-conductor terminal blocks with the same shape
- Ground terminal blocks of the same shape are available
- The PTS 2,5, which is equipped with four bridge shafts, offers a wide range of potential bridging options
- Angled conductor entry for use in flat terminal boxes
- Large space saving when used in concealed wiring systems
Technical specifications
Ausführung | Durchgangsklemme | |
Anzahl der Klemmstellen | 3 | |
Polzahl | 3-polig | |
Leiterquerschnitt | 0,14-1,5 mm² | |
AWG-Leiterquerschnitt | AWG 26 bis 14 | |
Bemessungsstoßspannung | 6 kV | |
Nennstrom | 17.5 A | |
Bemessungsspannung | 500 V | |
Verschmutzungsgrad | 3 | |
Länge | 50.7 mm | |
Breite | 3.5 mm | |
Höhe | 37 mm | |
Anschluss | Push-in-Anschluss | |
Farbe | grau |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |