3214712 | Phoenix Contact

Through terminal block, push-in connection, 0.14-1.5 mm², 1 pole, 17.5 A, 6 kV, blue, 3214712

Order No.: 60P3622
EAN: 4046356625418
MPN:
3214712
PTS 1,5/S-TWIN/1P BU
Series: PTS
3214712 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2971 €
50 pcs.
1.1900 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3214712, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in / plug connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Technical specifications
Ausführung Durchgangsklemme
Anzahl der Klemmstellen 3
Polzahl 1-polig
Leiterquerschnitt 0,14-1,5 mm²
AWG-Leiterquerschnitt AWG 26 bis 14
Bemessungsstoßspannung 6 kV
Nennstrom 17.5 A
Bemessungsspannung 500 V
Verschmutzungsgrad 3
Länge 50.7 mm
Breite 3.5 mm
Höhe 37 mm
Anschluss Push-in-Anschluss
Farbe blau
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes