3244041 | Phoenix Contact

Through terminal block, spring balancer connection, 0.08-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3244041

Order No.: 60P1801
EAN: 4046356145411
MPN:
3244041
MSB 2,5-F
Series: MSB
Phoenix Contact
3244041 Phoenix Contact Series Terminals
Image may differ

Not suitable for new designs, LTB: 12.31.2024

Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3447 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini feed-through terminal block, 3244041, Phoenix Contact

Mini feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: on mounting plate, color: gray.

Features

  • Clear arrangement thanks to marking of all terminal points
  • Space saving thanks to compact design and mounting option on a 15 mm DIN rail
Technical specifications
Connection spring balancer connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour gray
Height 22 mm
Length 32 mm
Cable cross-section 0.08-4.0 mm²
Rated current 24 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes