3244151 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-4.0 mm², 2 pole, 8 kV, yellow/green, 3244151
Not suitable for new designs, LTB: 12.31.2024
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.4867 €
50 pcs.
3.1773 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini ground terminal block, 3244151, Phoenix Contact
Mini ground terminal block, number of connections: 2, connection method: Spring-cage connection, 1 level, cross section: 0.08 mm² - 4 mm², mounting type: NS 15, color: green-yellow.
Features
- Can be used in smaller terminal boxes
- Ideal for wiring in a small amount of space
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | yellow/green | |
Height | 22 mm | |
Length | 32 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |