3244614 | Phoenix Contact
Bolt terminal, bolt connection, 6.0-150 mm², 1 pole, 309 A, 8 kV, gray, 3244614
Unit Price (€ / pc.)
22.6100 € *
Available: 0 pcs.
Available in 10 days: 290 pcs.
Leadtime: 1 Week **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
10 pcs.
20.8012 €
50 pcs.
19.1352 €
100 pcs.
17.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bolt connection terminal block, 3244614, Phoenix Contact
Bolt connection terminal block, rated voltage: 1000 V, nominal current: 309 A, connection method: Bolt connection, 1 level, Rated cross section: 150 mm², mounting type: NS 35/7,5, NS 35/15, color: gray
Features
- Tested for railway applications
Technical specifications
Anschluss | Bolzenanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Bolzenklemme | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 41 mm | |
Farbe | grau | |
Höhe | 77 mm | |
Länge | 144 mm | |
Leiterquerschnitt | 6,0-150 mm² | |
Nennstrom | 309 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |