3244615 | Phoenix Contact
Bolt terminal, bolt connection, 6.0-150 mm², 1 pole, 309 A, 8 kV, yellow/black, 3244615
Unit Price (€ / pc.)
22.6100 € *
Available: 0 pcs.
Available in 10 days: 720 pcs.
Leadtime: 1 Week **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
10 pcs.
20.8012 €
50 pcs.
19.1352 €
100 pcs.
17.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bolt connection terminal block, 3244615, Phoenix Contact
Bolt connection terminal block, rated voltage: 1000 V, nominal current: 309 A, connection method: Bolt connection, 1 level, Rated cross section: 150 mm², mounting type: NS 35/7,5, NS 35/15, direct screw connection, color: black/yellow.
Features
- Tested for railway applications
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 41 mm | |
Colour | yellow/black | |
Height | 77 mm | |
Length | 144 mm | |
Cable cross-section | 6.0-150 mm² | |
Rated current | 309 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |