3244616 | Phoenix Contact

Bolt terminal, bolt connection, 6.0-150 mm², 1 pole, 309 A, 8 kV, blue, 3244616

Order No.: 60P3995
EAN: 4046356724388
MPN:
3244616
RBO 10 BU
Series: RBO
Phoenix Contact
3244616 Phoenix Contact Series Terminals Image 1
3244616 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
22.6100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
10 pcs.
20.8012 €
50 pcs.
19.1352 €
100 pcs.
17.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bolt connection terminal block, 3244616, Phoenix Contact

Bolt connection terminal block, rated voltage: 1000 V, nominal current: 309 A, connection method: Bolt connection, 1 level, Rated cross section: 150 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Tested for railway applications
Technical specifications
Anschluss Bolzenanschluss
Anzahl der Klemmstellen 2
Ausführung Bolzenklemme
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 41 mm
Farbe blau
Höhe 77 mm
Länge 144 mm
Leiterquerschnitt 6,0-150 mm²
Nennstrom 309 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes