3245024 | Phoenix Contact

N-disconnect terminal, screw connection, 0.14-6.0 mm², 32 A, 4 kV, blue, 3245024

Order No.: 60P5881
EAN: 4046356299046
MPN:
3245024
UTN 4
Series: UTN
3245024 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Available in 10 days: 951 pcs.
Leadtime: 1 Week **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.4034 €
50 pcs.
3.0940 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale

N disconnect terminal block, 3245024, Phoenix Contact

N disconnect terminal block, Assembly instruction: In order to securely fix the neutral busbar in place, support brackets must be placed at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips. The corresponding support brackets can be found at phoenixcontact.net/products, for neutral conductor disconnection, rated voltage: 250 V, nominal current: 32 A, Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Same shape as UT standard terminal blocks
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 1
Ausführung N-Trennklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 250 V
Bemessungsstoßspannung 4 kV
Breite 6.2 mm
Farbe blau
Höhe 47.5 mm
Länge 55 mm
Leiterquerschnitt 0,14-6,0 mm²
Nennstrom 32 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei