3245066 | Phoenix Contact
N-disconnect terminal, screw connection, 0.75-35 mm², 110 A, 6 kV, blue, 3245066
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
9.9365 €
50 pcs.
9.0440 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale
N disconnect terminal block, 3245066, Phoenix Contact
N disconnect terminal block, Assembly instructions: For secure fastening of the neutral busbar, supports must be set at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips., for neutral conductor disconnection, rated voltage: 400 V, nominal current: 110 A, Special and hybrid connection, 1st level connection right, Rated cross section: 35 mm², cross section: 0.75 mm² - 35 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Same shape as UT standard terminal blocks
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | N-Trennklemme | |
AWG cross-section | AWG 18 bis 2 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 15 mm | |
Colour | blau | |
Height | 49.8 mm | |
Length | 55 mm | |
Cable cross-section | 0,75-35 mm² | |
Rated current | 110 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |