3245121 | Phoenix Contact

Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, yellow/black, 3245121

Order No.: 60P5625
EAN: 4046356572545
MPN:
3245121
UT 2,5-FE
Series: UT
3245121 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 10 days: 1,150 pcs.
Leadtime: 1 Week **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2614 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3245121, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: black/yellow.

Features

  • The compact design enables user-friendly wiring in a small amount of space
  • The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
  • Optimum screwdriver guidance through closed screw shafts
  • The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
  • Tested for railway applications
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 5.2 mm
Farbe gelb/schwarz
Höhe 47.5 mm
Länge 47.7 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei