3245969 | Phoenix Contact
Component terminal block, push-in connection, 0.14-4.0 mm², 22 A, 6 kV, gray, 3245969
Unit Price (€ / pc.)
10.0912 € *
Available: 0 pcs.
Available in 10 days: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0912 €
10 pcs.
9.2820 €
50 pcs.
8.4371 €
100 pcs.
7.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component terminal block, 3245969, Phoenix Contact
Component terminal block, rated voltage: 24 V, nominal current: 22 A, connection method: Pushin connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Connection | Push-in-Anschluss | |
Version | Bauelement-Reihenklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated Voltage | 24 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 55 mm | |
Length | 78 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Rated current | 22 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |