3247051 | Phoenix Contact
High current terminal, screw connection, 16-95 mm², 1 pole, 192 A, 8 kV, gray, 3247051
Unit Price (€ / pc.)
33.4628 € *
Available: 0 pcs.
Available in 10 days: 204 pcs.
Leadtime: 2 Weeks **
Total Price:
33.46 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4628 €
5 pcs.
31.1304 €
10 pcs.
28.3220 €
25 pcs.
25.4779 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current terminal block, 3247051, Phoenix Contact
High-current terminal block, rated voltage: 1000 V, nominal current: 192 A, connection method: Screw connection, Rated cross section: 70 mm², cross section: 16 mm² - 95 mm², mounting type: direct screw connection, color: gray.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Low contact resistance of the contact surface due to ribbing
- Screw locking by means of spring-loaded elements in the clamping part
- Tested for railway applications
Technical specifications
Version | Hochstromklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 16-95 mm² | |
AWG cross-section | AWG 4 bis 3/0 | |
Rated surge voltage | 8 kV | |
Rated current | 192 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 103.4 mm | |
Width | 20.3 mm | |
Height | 80 mm | |
Connection | Schraubanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |