3247056 | Phoenix Contact
High current terminal, screw connection, 70-240 mm², 1 pole, 415 A, 8 kV, yellow/black, 3247056
Unit Price (€ / pc.)
53.5619 € *
Available: 0 pcs.
Available in 10 days: 601 pcs.
Leadtime: 1 Week **
High current terminal block, 3247056, Phoenix Contact
High-current terminal block, rated voltage: 1000 V, nominal current: 415 A, connection method: Screw connection, Rated cross section: 240 mm², cross section: 70 mm² - 240 mm², mounting type: NS 35/15, NS 32, color: black/yellow.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Low contact resistance of the contact surface due to ribbing
- Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Hochstromklemme | |
AWG-Leiterquerschnitt | AWG 2/0 | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 36 mm | |
Farbe | gelb/schwarz | |
Höhe | 129 mm | |
Länge | 100 mm | |
Leiterquerschnitt | 70-240 mm² | |
Nennstrom | 415 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |