3247062 | Phoenix Contact

High current terminal, screw connection, 16-70 mm², 1 pole, 150 A, 8 kV, blue, 3247062

Order No.: 60P5304
EAN: 4046356733304
MPN:
3247062
UKH 50-F BU
Series: UKH
3247062 Phoenix Contact Series Terminals Image 1
3247062 Phoenix Contact Series Terminals Image 2
3247062 Phoenix Contact Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
19.2066 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
10 pcs.
17.6715 €
50 pcs.
16.0769 €
100 pcs.
14.4704 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current terminal block, 3247062, Phoenix Contact

High-current terminal block, rated voltage: 1000 V, nominal current: 150 A, connection method: Screw connection, Rated cross section: 50 mm², cross section: 16 mm²  - 70 mm², mounting type: direct screw connection, color: blue.

Features

  • Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
  • Low contact resistance of the contact surface due to ribbing
  • Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Hochstromklemme
AWG-Leiterquerschnitt AWG 6 bis 2/0
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 20 mm
Farbe blau
Höhe 76 mm
Länge 75.5 mm
Leiterquerschnitt 16-70 mm²
Nennstrom 150 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes