3247064 | Phoenix Contact

High current terminal, screw connection, 25-95 mm², 1 pole, 232 A, 8 kV, blue, 3247064

Order No.: 60P5319
EAN: 4046356733328
MPN:
3247064
UKH 95-F BU
Series: UKH
3247064 Phoenix Contact Series Terminals Image 1
3247064 Phoenix Contact Series Terminals Image 2
3247064 Phoenix Contact Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
25.0614 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
25.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0614 €

High current terminal block, 3247064, Phoenix Contact

High-current terminal block, rated voltage: 1000 V, nominal current: 232 A, connection method: Screw connection, Rated cross section: 95 mm², cross section: 25 mm²  - 95 mm², mounting type: direct screw connection, color: blue.

Features

  • Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
  • Low contact resistance of the contact surface due to ribbing
  • Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Version Hochstromklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 25-95 mm²
AWG cross-section AWG 4 bis 3/0
Rated surge voltage 8 kV
Rated current 232 A
Rated Voltage 1000 V
Degree of soiling 3
Length 83 mm
Width 25 mm
Height 90 mm
Connection Schraubanschluss
Colour blau
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes