3247400 | Phoenix Contact

High current terminal, screw connection, 16-70 mm², 1 pole, 150 A, 8 kV, gray, 3247400

Order No.: 60P5344
EAN: 4055626132945
MPN:
3247400
UKH 50 1500V
Series: UKH
3247400 Phoenix Contact Series Terminals Image 1
3247400 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
19.2066 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 1 Week **
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
10 pcs.
17.6715 €
50 pcs.
16.0769 €
100 pcs.
14.4704 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current terminal block, 3247400, Phoenix Contact

High-current terminal block, rated voltage: 1500 V, nominal current: 150 A, connection method: Screw connection, Rated cross section: 50 mm², cross section: 16 mm²  - 70 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, NS 35/15-2,3, color: gray.

Features

  • Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
  • Low contact resistance of the contact surface due to ribbing
  • Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Hochstromklemme
AWG-Leiterquerschnitt AWG 6 bis 2/0
Bemessungsspannung 1500 V
Bemessungsstoßspannung 8 kV
Breite 20 mm
Farbe grau
Höhe 76 mm
Länge 81.4 mm
Leiterquerschnitt 16-70 mm²
Nennstrom 150 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland IN
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes