3247420 | Phoenix Contact
High current terminal, screw connection, 25-95 mm², 2 pole, 232 A, 8 kV, blue, 3247420
Unit Price (€ / pc.)
31.1661 € *
Available: 0 pcs.
Available in 10 days: 384 pcs.
Leadtime: 1 Week **
Total Price:
31.17 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1661 €
10 pcs.
28.6671 €
25 pcs.
25.2280 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current terminal block, 3247420, Phoenix Contact
High-current terminal block, rated voltage: 1500 V, nominal current: 232 A, connection method: Screw connection, Rated cross section: 95 mm², cross section: 25 mm² - 95 mm², mounting type: NS 35/15, NS 32, color: blue.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Low contact resistance of the contact surface due to ribbing
- Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Hochstromklemme | |
AWG-Leiterquerschnitt | AWG 4 bis 3/0 | |
Bemessungsspannung | 1500 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 25 mm | |
Farbe | blau | |
Höhe | 90 mm | |
Länge | 85.5 mm | |
Leiterquerschnitt | 25-95 mm² | |
Nennstrom | 232 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85359000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |