3247433 | Phoenix Contact
High current terminal, screw connection, 35-150 mm², 1 pole, 309 A, 8 kV, gray, 3247433
Unit Price (€ / pc.)
39.6865 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
39.69 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6865 €
10 pcs.
36.9138 €
25 pcs.
33.9626 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current terminal block, 3247433, Phoenix Contact
High-current terminal block, rated voltage: 1500 V, nominal current: 309 A, connection method: Screw connection, Rated cross section: 150 mm², cross section: 35 mm² - 150 mm², mounting type: NS 35/15, NS 32, color: gray.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Low contact resistance of the contact surface due to ribbing
- Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Hochstromklemme | |
AWG-Leiterquerschnitt | AWG 2/0 | |
Bemessungsspannung | 1500 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 31 mm | |
Farbe | grau | |
Höhe | 107.3 mm | |
Länge | 100 mm | |
Leiterquerschnitt | 35-150 mm² | |
Nennstrom | 309 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |