3247434 | Phoenix Contact

High current terminal, screw connection, 35-150 mm², 1 pole, 309 A, 8 kV, blue, 3247434

Order No.: 60P5326
EAN: 4055626136608
MPN:
3247434
UKH 150 1500V BU
Series: UKH
Phoenix Contact
3247434 Phoenix Contact Series Terminals Image 1
3247434 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
38.1633 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
38.16 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1633 €
10 pcs.
35.4977 €
25 pcs.
32.6536 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current terminal block, 3247434, Phoenix Contact

High-current terminal block, rated voltage: 1500 V, nominal current: 309 A, connection method: Screw connection, Rated cross section: 150 mm², cross section: 35 mm²  - 150 mm², mounting type: NS 35/15, NS 32, color: blue.

Features

  • Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
  • Low contact resistance of the contact surface due to ribbing
  • Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Connection screw connection
Number of terminals 2
Version high current terminal
AWG cross-section AWG 2/0
Rated Voltage 1500 V
Rated surge voltage 8 kV
Width 31 mm
Colour blue
Height 107.3 mm
Length 100 mm
Cable cross-section 35-150 mm²
Rated current 309 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes