3247443 | Phoenix Contact

High current terminal, screw connection, 35-150 mm², 1 pole, 309 A, 8 kV, gray, 3247443

Order No.: 60P5331
EAN: 4055626136653
MPN:
3247443
UKH 150-F 1500V
Series: UKH
3247443 Phoenix Contact Series Terminals Image 1
3247443 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
43.8158 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
43.82 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8158 €
2 pcs.
40.7456 €
5 pcs.
37.0804 €
10 pcs.
33.3676 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current terminal block, 3247443, Phoenix Contact

High-current terminal block, rated voltage: 1500 V, nominal current: 309 A, connection method: Screw connection, Rated cross section: 150 mm², cross section: 35 mm²  - 150 mm², mounting type: direct screw connection, color: gray.

Features

  • Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
  • Low contact resistance of the contact surface due to ribbing
  • Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Hochstromklemme
AWG-Leiterquerschnitt AWG 2/0
Bemessungsspannung 1500 V
Bemessungsstoßspannung 8 kV
Breite 31 mm
Farbe grau
Höhe 111 mm
Länge 136.1 mm
Leiterquerschnitt 35-150 mm²
Nennstrom 309 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland IN
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes