3247974 | Phoenix Contact
Bolt terminal, bolt connection, 2.5-70 mm², 1 pole, 192 A, 8 kV, blue, 3247974
Unit Price (€ / pc.)
21.1701 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 1 Week **
Total Price:
21.17 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1701 €
10 pcs.
19.4803 €
50 pcs.
17.9214 €
100 pcs.
16.3030 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bolt connection terminal block, 3247974, Phoenix Contact
Bolt connection terminal block, rated voltage: 1500 V, nominal current: 192 A, connection method: Bolt connection, 1 level, Rated cross section: 70 mm², mounting type: NS 35/7,5, NS 35/15, direct screw connection, color: blue.
Features
- Mounting on standard DIN rails or directly in control boxes
- Tested for railway applications
Technical specifications
Anschluss | Bolzenanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Bolzenklemme | |
Bemessungsspannung | 1500 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 29 mm | |
Farbe | blau | |
Höhe | 66 mm | |
Länge | 184 mm | |
Leiterquerschnitt | 2,5-70 mm² | |
Nennstrom | 192 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |