3247975 | Phoenix Contact
Bolt terminal, bolt connection, 2.5-70 mm², 1 pole, 192 A, 8 kV, yellow/black, 3247975
Unit Price (€ / pc.)
22.0150 € *
Available: 0 pcs.
Available in 10 days: 146 pcs.
Leadtime: 2 Weeks **
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0150 €
10 pcs.
20.2538 €
50 pcs.
18.6354 €
100 pcs.
16.9575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bolt connection terminal block, 3247975, Phoenix Contact
Bolt connection terminal block, rated voltage: 1500 V, nominal current: 192 A, connection method: Bolt connection, 1 level, Rated cross section: 70 mm², mounting type: NS 35/7,5, NS 35/15, direct screw connection, color: black/yellow.
Features
- Mounting on standard DIN rails or directly in control boxes
- Tested for railway applications
Technical specifications
Connection | Bolzenanschluss | |
Number of terminals | 2 | |
Version | Bolzenklemme | |
Rated Voltage | 1500 V | |
Rated surge voltage | 8 kV | |
Width | 29 mm | |
Colour | gelb/schwarz | |
Height | 66 mm | |
Length | 184 mm | |
Cable cross-section | 2,5-70 mm² | |
Rated current | 192 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |