3247986 | Phoenix Contact
Bolt terminal, bolt connection, 10-240 mm², 1 pole, 415 A, 8 kV, gray, 3247986
Unit Price (€ / pc.)
35.8309 € *
Available: 0 pcs.
Available in 10 days: 6,834 pcs.
Leadtime: 1 Week **
Total Price:
35.83 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8309 €
10 pcs.
33.3200 €
25 pcs.
30.6544 €
50 pcs.
27.8936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bolt connection terminal block, 3247986, Phoenix Contact
Bolt connection terminal block, rated voltage: 1500 V, nominal current: 415 A, connection method: Bolt connection, 1 level, mounting type: NS 35/7,5, NS 35/15, direct screw connection, color: gray.
Features
- Tested for railway applications
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
AWG cross-section | AWG 8 | |
Rated Voltage | 1500 V | |
Rated surge voltage | 8 kV | |
Width | 49 mm | |
Colour | gray | |
Height | 83.3 mm | |
Length | 265 mm | |
Cable cross-section | 10-240 mm² | |
Rated current | 415 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |