3247991 | Phoenix Contact

Bolt terminal, bolt connection, 25-300 mm², 1 pole, 520 A, 8 kV, yellow/black, 3247991

Order No.: 60P4017
EAN: 4046356725187
MPN:
3247991
RBO 16-FE-HC
Series: RBO
3247991 Phoenix Contact Series Terminals Image 1
3247991 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
41.3882 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
41.39 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3882 €
10 pcs.
38.9011 €
25 pcs.
36.1760 €
50 pcs.
33.2843 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bolt connection terminal block, 3247991, Phoenix Contact

Bolt connection terminal block, rated voltage: 1500 V, nominal current: 520 A, connection method: Bolt connection, 1 level, Rated cross section: 300 mm², mounting type: NS 35/7,5, NS 35/15, direct screw connection, color: black/yellow.

Features

  • Tested for railway applications
Technical specifications
Connection Bolzenanschluss
Number of terminals 2
Version Bolzenklemme
Rated Voltage 1500 V
Rated surge voltage 8 kV
Width 54.8 mm
Colour gelb/schwarz
Height 91.8 mm
Length 283.5 mm
Cable cross-section 25-300 mm²
Rated current 520 A
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes