3248032 | Phoenix Contact

Protective conductor terminal, screw connection, 0.2-4.0 mm², 2 pole, 6 kV, yellow/green, 3248032

Order No.: 60P1908
EAN: 4046356801485
MPN:
3248032
MUT 2,5-PE
Series: MUT
Phoenix Contact
3248032 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 10 days: 5,404 pcs.
Leadtime: 2 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2007 €
50 pcs.
3.8199 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini ground terminal block, 3248032, Phoenix Contact

Mini ground terminal block, number of connections: 2, number of positions: 1, connection method: Screw connection, 1 level, cross section: 0.2 mm²  - 4 mm², mounting type: NS 15, color: green-yellow.

Features

  • Space saving thanks to compact design and mounting option on a 15 mm DIN rail
  • Clear arrangement thanks to marking of all terminal points
  • Easy potential distribution thanks to standardized plug-in bridges
Technical specifications
Connection screw connection
Number of terminals 2
Version protective conductor terminal
AWG cross-section AWG 24 to 12
Rated surge voltage 6 kV
Width 5.2 mm
Colour yellow/green
Height 34 mm
Length 29.9 mm
Cable cross-section 0.2-4.0 mm²
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes