3249011 | Phoenix Contact

2 wire mini through terminal, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, gray, 3249011

Order No.: 64P2397
EAN: 4055626678481
MPN:
3249011
MPT 2,5-RZ
Series: MPT
3249011 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Available in 10 days: 195 pcs.
Leadtime: 2 Weeks **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0353 €

Mini terminal block, 3249011, Phoenix Contact

Mini feed-through terminal block, nominal voltage: 800 V, nominal current: 24 A, number of connections: 2, number of positions: 1, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²-4 mm², mounting type: Mounting using securing pins, color: gray.

Technical specifications
Version Minidurchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 36 mm
Width 5.2 mm
Height 27.3 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No