3249172 | Phoenix Contact

Double mini flange terminal, spring balancer connection, 0.08-4.0 mm², 4 pole, 24 A, 8 kV, gray, 3249172

Order No.: 60P1859
EAN: 4046356166379
MPN:
3249172
MSDBV 2,5-F
Series: MSDBV
Phoenix Contact
3249172 Phoenix Contact Series Terminals Image 1
3249172 Phoenix Contact Series Terminals Image 2
Image may differ

Not suitable for new designs, LTB: 12.31.2024

Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0230 €
50 pcs.
1.8326 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double Mini Flange Terminal, 3249172, Phoenix Contact

Double-mini flange terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: direct screw connection, color: gray.

Features

  • Space saving thanks to compact design and mounting option on a 15 mm DIN rail
  • Clear arrangement thanks to marking of all terminal points
  • Easy potential distribution thanks to standardized plug-in bridges
Technical specifications
Connection spring balancer connection
Number of terminals 4
Version double mini flange terminal
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 32 mm
Colour gray
Height 22 mm
Length 32 mm
Cable cross-section 0.08-4.0 mm²
Rated current 24 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes