3260050 | Phoenix Contact
High current terminal, plug-in connection, 10-70 mm², 1 pole, 150 A, 8 kV, gray, 3260050
Unit Price (€ / pc.)
18.0523 € *
Available in 5 Days: 12,990 pcs. - if ordered today
Total Price:
18.05 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0523 €
10 pcs.
16.6243 €
50 pcs.
15.1249 €
100 pcs.
13.6136 €
*incl. VAT plus shipping costs
Subject to prior sale
High current terminal block, 3260050, Phoenix Contact
High-current terminal block, rated voltage: 1000 V, nominal current: 150 A, connection method: Power-Turn connection, 1 level, cross section: 10 mm² - 70 mm², mounting type: NS 35/15, color: gray.
Features
- The compact design enables wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
- Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 10-70 mm² | |
| AWG cross-section | AWG 8 to 2/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 150 A | |
| Rated Voltage | 1500 V | |
| Degree of soiling | 3 | |
| Length | 101 mm | |
| Width | 20 mm | |
| Height | 105 mm | |
| Connection | plug-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |