3260056 | Phoenix Contact

High current terminal, plug-in connection, 10-70 mm², 150 A, 8 kV, black, 3260056

Order No.: 60P3500
EAN: 4046356998703
MPN:
3260056
PTPOWER 50-3L/N/FE
Series: PTPOWER
3260056 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
65.7713 € *
Available in 5 Days: 40 pcs. - if ordered today
Total Price:
65.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.7713 €

High current terminal block, 3260056, Phoenix Contact

High-current terminal block, Blocked, rated voltage: 1000 V, nominal current: 150 A, connection method: Power-Turn connection, 1 level, cross section: 10 mm²  - 70 mm², mounting type: NS 35/15, color: gray/blue/black-yellow.

Features

  • The compact design enables wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Filter Property Value
Version high current terminal
Number of terminals 2
Cable cross-section 10-70 mm²
AWG cross-section AWG 8 to 2/0
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 101 mm
Width 100 mm
Height 105 mm
Connection plug-in connection
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes