3260057 | Phoenix Contact

High current terminal, plug-in connection, 10-70 mm², 6 pole, 150 A, 8 kV, gray, 3260057

Order No.: 60P3503
EAN: 4046356998734
MPN:
3260057
PTPOWER 50-3L-F
Series: PTPOWER
3260057 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
47.7190 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
47.72 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7190 €
5 pcs.
44.8749 €
10 pcs.
41.2692 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current terminal block, 3260057, Phoenix Contact

High-current terminal block, Blocked, rated voltage: 1000 V, nominal current: 150 A, connection method: Power-Turn connection, 1 level, cross section: 10 mm²  - 70 mm², mounting type: direct screw connection, color: gray.

Features

  • The compact design enables wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Version Hochstromklemme
Number of terminals 2
Pin number 6-polig
Cable cross-section 10-70 mm²
AWG cross-section AWG 8 bis 2/0
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 101 mm
Width 60 mm
Height 96 mm
Connection Steckanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes