3260066 | Phoenix Contact

High current terminal, plug-in connection, 10-70 mm², 1 pole, 150 A, 8 kV, blue, 3260066

Order No.: 60P3495
EAN: 4046356998031
MPN:
3260066
PTPOWER 50 P BU
Series: PTPOWER
3260066 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
18.0523 € *
Available: 0 pcs.
Available in 10 days: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
18.05 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0523 €
10 pcs.
16.6243 €
50 pcs.
15.1249 €
100 pcs.
13.6136 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current terminal block, 3260066, Phoenix Contact

High-current terminal block, with test socket, rated voltage: 1000 V, nominal current: 150 A, connection method: Power-Turn connection, 1 level, cross section: 10 mm²  - 70 mm², mounting type: NS 35/15, color: blue.

Features

  • The compact design enables wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Version Hochstromklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 10-70 mm²
AWG cross-section AWG 8 bis 2/0
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 101 mm
Width 20 mm
Height 105 mm
Connection Steckanschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes