3260069 | Phoenix Contact

High current terminal, plug-in connection, 10-70 mm², 1 pole, 150 A, 8 kV, orange, 3260069

Order No.: 60P3493
EAN: 4055626230535
MPN:
3260069
PTPOWER 50 OG
Series: PTPOWER
Phoenix Contact
3260069 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
18.41 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4093 €
10 pcs.
16.9337 €
50 pcs.
15.4105 €
100 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current terminal block, 3260069, Phoenix Contact

High-current terminal block, rated voltage: 1000 V, nominal current: 150 A, connection method: Power-Turn connection, 1 level, cross section: 10 mm²  - 70 mm², mounting type: NS 35/15, color: orange.

Features

  • The compact design enables wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Connection plug-in connection
Number of terminals 2
Version high current terminal
AWG cross-section AWG 8 to 2/0
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 20 mm
Colour orange
Height 105 mm
Length 101 mm
Cable cross-section 10-70 mm²
Rated current 150 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes