3260100 | Phoenix Contact
High current terminal, plug-in connection, 25-95 mm², 1 pole, 232 A, 8 kV, gray, 3260100
Unit Price (€ / pc.)
31.7254 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.73 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7254 €
10 pcs.
28.5243 €
50 pcs.
24.2522 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current terminal block, 3260100, Phoenix Contact
High-current terminal block, rated voltage: 1000 V, nominal current: 232 A, connection method: Power-Turn connection, 1 level, cross section: 25 mm² - 95 mm², mounting type: NS 35/15, color: gray.
Features
- The compact design enables wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
- Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Version | Hochstromklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 25-95 mm² | |
AWG cross-section | AWG 4 bis 4/0 | |
Rated surge voltage | 8 kV | |
Rated current | 232 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 105.5 mm | |
Width | 25 mm | |
Height | 108.7 mm | |
Connection | Steckanschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |