3260103 | Phoenix Contact

High current terminal, plug-in connection, 25-95 mm², 1 pole, 232 A, 8 kV, blue, 3260103

Order No.: 60P3510
EAN: 4046356778732
MPN:
3260103
PTPOWER 95 BU
Series: PTPOWER
Phoenix Contact
3260103 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
29.4406 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.44 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4406 €
10 pcs.
27.0844 €
50 pcs.
23.8238 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current terminal block, 3260103, Phoenix Contact

High-current terminal block, rated voltage: 1000 V, nominal current: 232 A, connection method: Power-Turn connection, 1 level, cross section: 25 mm²  - 95 mm², mounting type: NS 35/15, color: blue.

Features

  • The compact design enables wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
  • Tested for railway applications
Technical specifications
Anschluss Steckanschluss
Anzahl der Klemmstellen 2
Ausführung Hochstromklemme
AWG-Leiterquerschnitt AWG 4 bis 4/0
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 25 mm
Farbe blau
Höhe 108.7 mm
Länge 105.5 mm
Leiterquerschnitt 25-95 mm²
Nennstrom 232 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes