3260115 | Phoenix Contact
High current terminal, plug-in connection, 25-95 mm², 4 pole, 232 A, 8 kV, black, 3260115
Unit Price (€ / pc.)
95.6046 € *
Available: 0 pcs.
Leadtime: On Request **
High current terminal block, 3260115, Phoenix Contact
High-current terminal block, Blocked, rated voltage: 1000 V, nominal current: 232 A, connection method: Power-Turn connection, 1 level, cross section: 25 mm² - 95 mm², mounting type: NS 35/15, color: gray/black-yellow.
Features
- The compact design enables wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
- Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Anschluss | Steckanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Hochstromklemme | |
AWG-Leiterquerschnitt | AWG 4 bis 4/0 | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 100 mm | |
Farbe | schwarz | |
Höhe | 108.7 mm | |
Länge | 105.5 mm | |
Leiterquerschnitt | 25-95 mm² | |
Nennstrom | 232 A | |
Polzahl | 4-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |