3260127 | Phoenix Contact

High current terminal, plug-in connection, 25-95 mm², 4 pole, 232 A, 8 kV, black, 3260127

Order No.: 60P3515
EAN: 4046356779012
MPN:
3260127
PTPOWER 95-3L/FE-F
Series: PTPOWER
Phoenix Contact
3260127 Phoenix Contact Series Terminals Image 1
3260127 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
95.6046 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
95.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.6046 €

High current terminal block, 3260127, Phoenix Contact

High-current terminal block, Blocked, rated voltage: 1000 V, nominal current: 232 A, connection method: Power-Turn connection, 1 level, cross section: 25 mm²  - 95 mm², mounting type: direct screw connection, color: gray/black-yellow.

Features

  • The compact design enables wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Anschluss Steckanschluss
Anzahl der Klemmstellen 2
Ausführung Hochstromklemme
AWG-Leiterquerschnitt AWG 4 bis 4/0
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 100 mm
Farbe schwarz
Höhe 99.8 mm
Länge 139.1 mm
Leiterquerschnitt 25-95 mm²
Nennstrom 232 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes