3260133 | Phoenix Contact

High current terminal, plug-in connection, 25-95 mm², 1 pole, 232 A, 8 kV, gray, 3260133

Order No.: 60P3522
EAN: 4046356779036
MPN:
3260133
PTPOWER 95-F
Series: PTPOWER
3260133 Phoenix Contact Series Terminals Image 1
3260133 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
30.6187 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
30.62 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6187 €
10 pcs.
28.1673 €
50 pcs.
24.7758 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current terminal block, 3260133, Phoenix Contact

High-current terminal block, rated voltage: 1000 V, nominal current: 232 A, connection method: Power-Turn connection, 1 level, cross section: 25 mm²  - 95 mm², mounting type: direct screw connection, color: gray.

Features

  • The compact design enables wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
  • Tested for railway applications
Technical specifications
Version Hochstromklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 25-95 mm²
AWG cross-section AWG 4 bis 4/0
Rated surge voltage 8 kV
Rated current 232 A
Rated Voltage 1000 V
Degree of soiling 3
Length 139.1 mm
Width 25 mm
Height 99.8 mm
Connection Steckanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes