3260163 | Phoenix Contact

High current terminal, plug-in connection, 25-95 mm², 1 pole, 232 A, 8 kV, gray, 3260163

Order No.: 60P3511
EAN: 4046356805032
MPN:
3260163
PTPOWER 95 P
Series: PTPOWER
3260163 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
31.6064 € *
Available: 3 pcs.
Leadtime: 6 Weeks **
Total Price:
31.61 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6064 €
10 pcs.
29.3930 €
25 pcs.
27.0368 €
50 pcs.
24.6092 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-current terminal block, 3260163, Phoenix Contact

High-current terminal block, with test socket, Nominal voltage: 1000 V, Nominal current: 232 A, Connection method: PowerTurn connection, 1 level, Cross section: 25 mm² - 95 mm², Mounting type: NS 35/15, Color: gray

Features

  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
  • In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
  • The compact design enables wiring in a confined space
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • Tested for railway applications
Technical specifications
Version Hochstromklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 25-95 mm²
AWG cross-section AWG 4 bis 4/0
Rated surge voltage 8 kV
Rated current 232 A
Rated Voltage 1000 V
Degree of soiling 3
Length 105.5 mm
Width 25 mm
Height 108.7 mm
Connection Steckanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes