3270088 | Phoenix Contact

Disconnect terminal, push-in connection, 0.14-4.0 mm², 20 A, 6 kV, gray, 3270088

Order No.: 60P2714
EAN: 4046356961172
MPN:
3270088
PTC 2,5-TG
Series: PTC
3270088 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Available in 10 days: 3,280 pcs.
Leadtime: 2 Weeks **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1777 €
50 pcs.
1.9754 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 3270088, Phoenix Contact

Disconnect terminal block, Current and voltage are determined by the plug used., rated voltage: 400 V, nominal current: 20 A, 1 level, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design enables wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Connection Push-in-Anschluss
Number of terminals 2
Version Trennklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 35.3 mm
Length 56 mm
Cable cross-section 0,14-4,0 mm²
Rated current 20 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes